GCM10DRTH-S13

Heilind Number:SULGCM10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRTH-S13

Detailed Description

The GCM10DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Featuring a female gender, it has two rows with a pitch of 3.96mm (.156 in) and can accommodate 20 positions. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The termination method is via card extender, and the orientation is straddle, making it easy to install and connect. The connector has a clearance hole mount type and a termination plating of Matte Tin. With a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it offers a compact yet robust solution for PCB connections. Perfect for industrial and commercial applications, the GCM10DRTH-S13 is a reliable choice for high-reliability electronic systems.