GCM10DRTH

Heilind Number:SULGCM10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRTH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRTH

Detailed Description

Meet the GCM10DRTH, a top-of-the-line PA9T & Phosphor Bronze connector designed for optimal performance in high-voltage applications. With an amperage rating of 5A and a voltage tolerance of 950VAC, this female connector boasts reliability and efficiency. Featuring two rows for enhanced connectivity, it is engineered for seamless clearance hole mounting with a termination method of thru-hole. The Phosphor Bronze contacts, plated with gold, ensure superior conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation, 20 positions, and full bellow contact type guarantee secure and stable connections. With a compact size of 10.95mm in height and .325 in width, it fits snugly on PCBs. The matte tin termination plating adds to its durability, making it suitable for hi-rel applications. Trust the GCM10DRTH for exceptional performance in your board-to-board and card edge connectivity needs.