GCM10DRTI-S13

Heilind Number:SULGCM10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRTI-S13

Detailed Description

The GCM10DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent performance requirements. The threaded mount type and card extender termination method offer secure and stable connections. Its 2-row, 20-position configuration and 3.96mm pitch make it ideal for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. With matte tin termination plating and full bellow contact type, it ensures durability and longevity. The GCM10DRTI-S13 is a top choice for applications demanding high reliability and performance in aerospace, defense, and industrial sectors.