GCM10DRTI

Heilind Number:SULGCM10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRTI

Detailed Description

Introducing SKU GCM10DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With a 5A current rating and a 950VAC voltage rating, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. With two rows of 20 positions each, this connector offers ample connectivity options. Operating efficiently in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh environments. The compact design with a connector height of 10.95mm and width of 8.26mm saves space on the PCB. Trust SKU GCM10DRTI for robust and efficient board-to-board connections in your electronic devices.