GCM10DRTS

Heilind Number:SULGCM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRTS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRTS

Detailed Description

The GCM10DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a rated voltage of 950 VAC and an amperage of 5A. With a gender of female and a straight orientation, it is ideal for use in electronic devices and systems. The connector offers 20 positions with two rows, allowing for versatile connectivity. Its side hole mount type and thru-hole termination method make installation easy and secure. The contact material is gold-plated phosphor bronze, providing excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term performance. Overall, the GCM10DRTS is a reliable and efficient solution for your connectivity needs.