GCM10DRUH

Heilind Number:SULGCM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRUH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRUH

Detailed Description

Introducing the GCM10DRUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 20 positions, offering ample connectivity options. Crafted with precision, it boasts PA9T and phosphor bronze construction with gold plating for optimal signal transfer and durability. The full bellow contact type ensures reliable connections, while the clearance hole mount type and through-hole termination method facilitate easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector guarantees safety and stability in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for space-constrained setups. Trust the GCM10DRUH for seamless and secure board-to-board connections in your electronic systems.