GCM10DRUI

Heilind Number:SULGCM10DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRUI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRUI

Detailed Description

Introducing the GCM10DRUI, a high-performance board-to-board connector designed for demanding applications. With a compact and durable construction, this connector features PA9T and phosphor bronze materials, ensuring reliable connectivity. Its threaded mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design accommodates 20 positions with a pitch of 3.96mm (.156in). Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its straight orientation and 10.95mm (.431in) height offer versatility in PCB layouts. Perfect for aerospace, military, and industrial applications, the GCM10DRUI guarantees high performance and durability in any setting.