GCM10DRUN

Heilind Number:SULGCM10DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRUN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRUN

Detailed Description

The GCM10DRUN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for demanding applications. The connector has a compact design with two rows of 20 positions each, offering ample connectivity in a limited space. Its straight orientation and thru-hole termination make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various environments. The matte tin termination plating enhances solderability. With its Full Bellow contact type and stringent quality standards, the GCM10DRUN guarantees high reliability in critical systems.