GCM10DRUS

Heilind Number:SULGCM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRUS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRUS

Detailed Description

Introducing the GCM10DRUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 5A and a voltage withstand of 950VAC, it meets the stringent requirements of industrial and commercial environments. The 20-position, dual-row design with a pitch of 3.96mm offers versatility in connectivity. Its straight orientation and side-hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. With Matte Tin termination plating, it ensures secure solder connections. Trust the GCM10DRUS for efficient and durable board-to-board connections in your electronic designs.