GCM10DRXI

Heilind Number:SULGCM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRXI

Detailed Description

Introducing the GCM10DRXI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm, this connector features 20 positions in a dual-row configuration, allowing for secure and efficient connections. The female gender and threaded mount type ensure a stable fit, while the termination method of through-hole soldering guarantees robust conductivity. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, this connector offers excellent durability and signal integrity. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 8.26mm in width, the GCM10DRXI is a versatile solution for your connectivity needs.