GCM10DRXN

Heilind Number:SULGCM10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRXN

Detailed Description

The GCM10DRXN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures superior conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its 20 positions, organized in 2 rows with a 3.96mm pitch, offer ample connectivity options. The thru-hole termination method and straight orientation facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact dimensions of 10.95mm height and .325-inch width make it space-efficient. Certified for quality and performance, the GCM10DRXN is the perfect choice for mission-critical electronic systems.