GCM10DRYH

Heilind Number:SULGCM10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRYH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRYH

Detailed Description

Introducing the GCM10DRYH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a contact type of Full Bellow and a straight orientation, it offers seamless connectivity in a compact form factor. The 20-position, 2-row design with a pitch of 3.96mm and a voltage rating of 950VAC caters to high-density power delivery needs. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance stability under extreme conditions. Trust the GCM10DRYH for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.