GCM10DRYI

Heilind Number:SULGCM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRYI

Detailed Description

Introducing the GCM10DRYI, a high-performance board-to-board PCB connector engineered for demanding applications. This connector features a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, ensuring reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The connector offers 20 positions in a dual-row configuration, with a pitch of 3.96mm (.156 inches) for efficient signal transmission. Its full bellow contact type and straight orientation guarantee secure connections. Designed for ease of installation, it has threaded mounting and through-hole termination. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the GCM10DRYI ensures high reliability in connectivity.