GCM10DRYS-S13

Heilind Number:SULGCM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRYS-S13

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GCM10DRYS-S13 connector ensures reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its female gender and 2-row design offer versatile connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts provide superior conductivity, while the full bellow contact type ensures secure connections. With 20 positions, this connector is ideal for various PCB applications. Operating in temperatures ranging from -65 to 125°C, it is suitable for both standard and harsh conditions. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient. Terminated with matte tin, it offers enhanced durability. Perfect for board-to-board and card edge connections, the GCM10DRYS-S13 is a reliable choice for high-performance electronic systems.