GCM10DSAI

Heilind Number:SULGCM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSAI

Detailed Description

Introducing the GCM10DSAI, an advanced PA9T & Phosphor Bronze 0.156-inch connector designed for high-performance applications. With a current rating of 5A and a voltage capability of 950 VAC, this female connector offers reliable power transmission. Featuring two rows of 20 contacts with a pitch of 3.96mm, it ensures secure connectivity on PCBs. The threaded mount type and through-hole termination method guarantee easy and durable installation. Constructed with gold-plated phosphor bronze contacts and matte tin-plated terminations, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 10.95mm and width of 8.26mm make it ideal for space-constrained applications. Classified under the hi-rel category, it meets stringent quality standards. Trust the GCM10DSAI for seamless board-to-board or card edge connections in your electronic systems.