GCM10DSAS

Heilind Number:SULGCM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSAS

Detailed Description

The GCM10DSAS female PCB connector boasts high-performance features for reliable board-to-board connectivity. With a durable PA9T housing and Phosphor Bronze contacts plated in gold, it ensures optimal signal transmission in demanding environments. This 2-row connector, with 20 positions and a 3.96mm pitch, offers secure and efficient connectivity. Its right-angle orientation and side-hole mount make it versatile for various PCB configurations. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it guarantees stability under harsh conditions. The full bellow contact type and matte tin termination further enhance its durability. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet powerful, ideal for high-reliability applications. Upgrade your PCB connectivity with the GCM10DSAS.