GCM10DSEH

Heilind Number:SULGCM10DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSEH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSEH

Detailed Description

The GCM10DSEH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and phosphor bronze construction, it ensures optimal conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it meets stringent power delivery requirements. The connector is female gendered, with two rows of 20 positions each, offering ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a compact design measuring just 10.95mm in height and 8.26mm in width, it saves valuable space on PCBs. The GCM10DSEH is ideal for applications where reliable, high-speed data transmission is essential, making it a vital component for aerospace, defense, and telecommunications systems. Trust in its performance for your most critical connectivity needs.