GCM10DSEI-S243

Heilind Number:SULGCM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULGCM10DSEI-S243

Detailed Description

The GCM10DSEI-S243 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The threaded mount type and eyelet termination method guarantee secure and stable connections. Its straight orientation and 10 positions with a pitch of 3.96mm provide efficient PCB-to-PCB mating. Operating in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the PCB. With matte tin termination plating, it offers enhanced solderability. The GCM10DSEI-S243 is part of our comprehensive range of hi-rel connectors, meeting the highest industry standards for performance and reliability.