GCM10DSEI

Heilind Number:SULGCM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSEI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSEI

Detailed Description

The GCM10DSEI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 20 positions in a two-row configuration, this connector ensures secure and reliable connections. Its female gender and threaded mount type make installation easy and secure. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for high-power applications. Its straight orientation and full bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with a variety of soldering processes. Overall, the GCM10DSEI is a reliable and high-quality connector for critical electronic systems.