GCM10DSEN

Heilind Number:SULGCM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSEN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSEN

Detailed Description

Introducing the GCM10DSEN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 20 positions each, offering ample connectivity options. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The full bellow contact type and termination method of eyelet further enhance its durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme environments. The connector's compact design, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient installation. Whether used in board-to-board or card edge connections, the GCM10DSEN meets the highest standards for quality and performance.