GCM10DSES

Heilind Number:SULGCM10DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSES

Detailed Description

Introducing the GCM10DSES, a high-performance board-to-board PCB connector designed for demanding electronic applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row, 20-position design offers ample connectivity options, while the side-hole mount and eyelet termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Whether for aerospace, defense, or industrial applications, the GCM10DSES ensures secure and efficient PCB connections.