GCM10DSUH

Heilind Number:SULGCM10DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSUH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSUH

Detailed Description

Featuring a robust construction for high-reliability connectivity, the GCM10DSUH is a female board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector offers easy and secure mating. Its PA9T housing and phosphor bronze contacts with gold plating ensure excellent conductivity and durability, rated for up to 5A and 950VAC. Designed for through-hole mounting with a clearance hole, the GCM10DSUH has a single row of 10 positions, each featuring a full bellow contact type for optimal signal transmission. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Terminated with matte tin plating, it guarantees reliable performance over time, making it an essential component for critical electronic systems.