GCM10DSUI

Heilind Number:SULGCM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSUI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSUI

Detailed Description

The GCM10DSUI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950VAC, it ensures safe and efficient operation. The 10-position, single-row design, with a pitch of 3.96mm, allows for easy and secure connections. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and minimal signal loss. The connector is straight orientation with threaded mounting and thru-hole termination for simple installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial applications. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers enhanced solderability and reliability. Trust the GCM10DSUI for high-quality and high-reliability board-to-board connections.