GCM10DSUN

Heilind Number:SULGCM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULGCM10DSUN

Detailed Description

Introducing the GCM10DSUN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, straight orientation, and full bellow contact type, it offers secure and stable connectivity. The termination method of thru-hole with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With 10 positions and a pitch of 3.96mm (.156 inches), it allows for precise and efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it space-efficient on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations. Ideal for high-reliability systems, the GCM10DSUN is the perfect choice for critical electronic assemblies.