GCM10DSUS

Heilind Number:SULGCM10DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSUS
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSUS

Detailed Description

The GCM10DSUS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it's suitable for high-power applications. The straight orientation and side-hole mount type make it easy to integrate into PCB layouts, while the thru-hole termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings where reliability is paramount. With 10 positions and a pitch of 3.96mm, it offers versatile connectivity options. Matte tin termination plating adds to its durability, making it a dependable choice for mission-critical systems. Trust the GCM10DSUS for robust and high-reliability board-to-board connections.