GCM10DSXH

Heilind Number:SULGCM10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSXH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSXH

Detailed Description

The GCM10DSXH is a high-performance female PCB connector designed for seamless board-to-board connections. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 10 positions in a single row, it offers efficient signal transmission in compact spaces. The connector's straight orientation and clearance hole mount type make installation easy and secure. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. With a tail length of 2.79mm (.11 in) and a low connector height of 10.95mm (.431 in), it provides a sleek and space-saving solution for demanding PCB designs. Trust the GCM10DSXH for reliable and high-speed connectivity in your electronic systems.