| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DSXI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCM10DSXI |
GCM10DSXI
| Heilind Number: | SULGCM10DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing GCM10DSXI, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable and efficient power delivery with a current rating of 5A and a voltage capacity of 950VAC. Its threaded mount type and thru-hole termination method guarantee secure and stable connectivity. With a straight orientation and 10 positions in a single row, it offers easy installation and space-saving design. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for use in various environments. The connector's compact dimensions, measuring 10.95mm in height and 8.26mm in width, make it ideal for tight spaces. Trust in the GCM10DSXI for your critical PCB connection needs.

