GCM10DSXN

Heilind Number:SULGCM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DSXN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DSXN

Detailed Description

Introducing the GCM10DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it's suitable for various electronic systems. The 10-position connector offers a secure connection with its full bellow contact type and straight orientation. Operating efficiently in a wide temperature range from -65°C to 125°C, it's ideal for rugged environments. The Thru Hole termination method and Matte Tin plating guarantee easy installation and durability. Measuring at 10.95mm in height and .325in in width, this compact connector is perfect for space-constrained PCB layouts. Trust the GCM10DSXN for seamless connectivity in your next project.