GCM10DTAD

Heilind Number:SULGCM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTAD

Detailed Description

Introducing the GCM10DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows of 20 loop bellow contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage up to 950VAC. The right-angle orientation and clearance hole mount type offer versatile installation options, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the GCM10DTAD for efficient and high-quality PCB connections.