| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DTBD |
GCM10DTBD
| Heilind Number: | SULGCM10DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DTBD |
| ECAD Model: |
Specifications
Detailed Description
GCM10DTBD features a female connector with two rows of contact points, designed for efficient board-to-board or card edge connections. With a compact pitch of 3.96mm (.156 in), this connector offers 20 gold-plated phosphor bronze contacts capable of handling up to 3A of current at 950VAC. The loop bellow contact type ensures secure and reliable connectivity, while the right-angle orientation and clearance hole mount type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating guarantees durability. At a height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it offers a space-saving solution without compromising on performance, making it an ideal choice for high-reliability applications.

