GCM10DTBS

Heilind Number:SULGCM10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DTBS

Detailed Description

Introducing the GCM10DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer even in harsh environments. With a contact rating of 3A and voltage resistance up to 950VAC, it guarantees stable connectivity. The right-angle orientation and side-hole mount type offer versatility in installation, while the loop bellow contact design and thru-hole termination method provide secure and efficient connections. With 20 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the GCM10DTBS for exceptional performance in your electronic designs.