GCM10DTKD

Heilind Number:SULGCM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTKD

Detailed Description

Introducing the GCM10DTKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure connections. Suitable for high-power applications, it has a maximum voltage rating of 950 VAC and can handle up to 3 A of current. The connector's clearance hole mount type and thru-hole termination method make installation a breeze. With 20 positions and 2 rows, it provides ample connectivity options, while its compact design, measuring just 9.4mm in width and 15.49mm in height, saves valuable PCB space. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industrial and commercial settings. Trust the GCM10DTKD for your connectivity needs, where performance and reliability are paramount.