GCM10DTMD

Heilind Number:SULGCM10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTMD

Detailed Description

The SKU GCM10DTMD is a high-quality female board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and two rows of 20 positions, this connector offers reliable connectivity in compact spaces. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and right-angle orientation, it facilitates efficient signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The connector's compact size, with dimensions of 9.4mm wide and .61in high, allows for space-saving PCB layouts. Additionally, the matte tin termination plating provides added durability. Overall, the GCM10DTMD is a reliable and high-performance connector for critical electronic systems.