GCM10DTMH

Heilind Number:SULGCM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTMH

Detailed Description

Introducing the GCM10DTMH, a high-quality PA9T & Phosphor Bronze female connector designed for reliable board-to-board PCB connections. With 20 positions arranged in 2 rows and a pitch of 3.96mm, this connector ensures efficient signal transmission in various electronic applications. Its clearance hole mount type and right-angle orientation offer versatility in assembly. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, even under harsh operating conditions ranging from -65 to 125°C. Featuring a voltage rating of 950VAC and a current capacity of 3A, this connector meets stringent performance requirements. The loop bellow contact type and matte tin termination plating further enhance its reliability. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GCM10DTMH is ideal for space-constrained installations. Trust in this connector for secure and long-lasting PCB connections in your electronic devices.