GCM10DTMI

Heilind Number:SULGCM10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTMI

Detailed Description

The GCM10DTMI Board To Board PCB Connector offers reliable connectivity in demanding environments. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure attachment to the PCB. The 20-position, right-angle female connector with two rows and a contact type of Loop Bellow guarantees efficient signal transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it provides excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The matte tin termination plating enhances durability. Compact in size with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it saves valuable board space. The GCM10DTMI is a top choice for applications requiring high-performance board-to-board connections.