GCM10DTMS

Heilind Number:SULGCM10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTMS

Detailed Description

The GCM10DTMS is a high-performance board-to-board PCB connector tailored for demanding applications. With a two-row design and female gender, it ensures secure connectivity in industrial settings. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees reliable signal transmission even in harsh environments. Its loop bellow contact type and right-angle orientation offer versatility in installation. With a voltage rating of 950 VAC and amperage of 3 A, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a rugged solution for mission-critical systems. The connector's matte tin termination plating and side hole mount type provide easy and durable installation on PCBs. With 20 positions and a pitch of 3.96 mm, it offers ample connectivity options. The GCM10DTMS is the ideal choice for ensuring seamless and robust interconnection in various electronic devices.