GCM10MMAD

Heilind Number:SULGCM10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMAD

Detailed Description

Introducing the GCM10MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a compact right-angle orientation, it offers efficient PCB connectivity in tight spaces. The connector's two rows of 20 positions and 3.96mm pitch provide ample connectivity options, while the clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Its matte tin termination plating ensures durability and longevity. Trust the GCM10MMAD for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.