GCM10MMAN

Heilind Number:SULGCM10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM10MMAN

Detailed Description

The GCM10MMAN is a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring 20 gold-plated male contact pins made of PA9T and phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of up to 950 VAC. With a pitch of 3.96mm, it offers precise alignment for secure connections. The right-angle orientation and two-row configuration make it ideal for compact PCB layouts, while the thru-hole termination method guarantees easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances conductivity and corrosion resistance, ensuring long-term performance. With a compact size of 9.4mm in width and 13.72mm in height, the GCM10MMAN is a versatile and reliable solution for your PCB connectivity needs.