GCM10MMBN

Heilind Number:SULGCM10MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMBN

Detailed Description

Introducing the GCM10MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 20 gold-plated contacts, this connector ensures reliable signal transmission at up to 950VAC. The male connector features two rows, each with 10 positions, making it ideal for complex circuitry. Its PA9T housing and phosphor bronze contacts with matte tin termination guarantee durability and stability in a wide operating temperature range from -65 to 150°C. The right-angle orientation and no mounting requirement offer flexibility in installation. Compact in size, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), the GCM10MMBN is perfect for space-constrained designs. Trust in its quality construction for seamless connectivity in your electronic systems.