GCM10MMDN

Heilind Number:SULGCM10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM10MMDN

Detailed Description

Introducing the GCM10MMDN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its 20-position, 2-row configuration with a 3.96mm pitch allows for efficient connectivity. Meeting stringent safety standards, it boasts a voltage rating of 950VAC and operates flawlessly in temperatures ranging from -65 to 150°C. The right-angle orientation and through-hole termination method offer versatility in installation. With a compact size of 9.4mm width and 13.72mm height, it is ideal for space-constrained PCB layouts. Trust the GCM10MMDN for secure and durable interconnections in your electronic designs.