GCM10MMND

Heilind Number:SULGCM10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMND

Detailed Description

Introducing the GCM10MMND, a high-performance board-to-board connector designed for rugged applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission in demanding environments. Featuring a 3A current rating and a 950VAC voltage rating, it meets stringent performance requirements. The connector's 20 positions and 2 rows, along with a 3.96mm pitch, offer versatile connectivity options on PCBs. Its clearance hole mount and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Trust the GCM10MMND for high-reliability connections in aerospace, defense, and industrial applications.