GCM10MMNN

Heilind Number:SULGCM10MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMNN

Detailed Description

The GCM10MMNN is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and 20 positions in a 2-row configuration, it offers ample connectivity options. The termination method of card extender and no mounting requirement make installation easy. Operating at a voltage of 950VAC and with an impressive current rating of 3A, this connector is suitable for use in various electronic systems. Its rugged construction, with a wide operating temperature range of -65 to 150°C, guarantees performance in harsh environments. The connector's straddle orientation and tail length of 13.84mm provide flexibility in PCB layout. Meeting the highest quality standards, the GCM10MMNN is ideal for aerospace, military, and industrial applications.