GCM10MMRN

Heilind Number:SULGCM10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMRN

Detailed Description

Introducing the GCM10MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a male gender and two rows, it offers a versatile connectivity solution. The termination method is through a card extender, making installation easy. Operating at an amperage of 3A and voltage of 950VAC, it is suitable for use in various environments. With a pitch of 3.96mm and 20 positions, it allows for efficient PCB connections. The connector's orientation is straddle, and it has a tail length of 4.45mm. With an operating temperature range of -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Termination plating with Matte Tin ensures durability. Ideal for high-reliability applications, the GCM10MMRN is a top choice for engineers seeking quality and performance in their designs.