GCM10MMSD

Heilind Number:SULGCM10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMSD

Detailed Description

Featuring PA9T and phosphor bronze construction, the GCM10MMSD connector is designed for reliable performance in demanding environments. With a male gender and two rows, it offers seamless connectivity on PCBs. The clearance hole mount type and thru-hole termination method ensure easy installation. Its gold-plated phosphor bronze contacts guarantee efficient signal transmission at an amperage of 3A and a voltage rating of 950VAC. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 20 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. The connector's compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), makes it ideal for space-constrained setups. Matte tin termination plating adds durability, while its straight orientation and tail length of 4.83mm (.19in) offer versatility in installation. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GCM10MMSD is a high-quality component essential for efficient electronic connections.