GCM10MMVD

Heilind Number:SULGCM10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10MMVD

Detailed Description

Introducing the GCM10MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 20 positions, this male connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent durability and conductivity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances soldering performance. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers easy installation. Whether used in aerospace, military, or industrial applications, the GCM10MMVD guarantees reliable performance.