GCM11DRAI

Heilind Number:SULGCM11DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRAI

Detailed Description

Introducing the GCM11DRAI, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector offers reliable connectivity in tight spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent durability and conductivity. The female, right angle orientation, and threaded mount type make it versatile for various PCB configurations. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for industrial and harsh environments. The Full Bellow contact design and Matte Tin termination plating further enhance its reliability. With 22 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Whether in aerospace, defense, or industrial applications, the GCM11DRAI is the ideal choice for secure and high-speed data transmission.