GCM11DRAN

Heilind Number:SULGCM11DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRAN

Detailed Description

Introducing the GCM11DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a maximum voltage rating of 950 VAC and an amperage of 5 A, it ensures reliable power transmission. The two rows of 22 positions, right-angle orientation, and full bellow contact type make it ideal for space-constrained designs. Thru-hole termination with matte tin plating offers secure and solderable connections, while the operating temperature range of -65 to 125 °C guarantees performance in harsh environments. Measuring just 10.95 mm in height and 8.26 mm in width, this connector is compact yet efficient, meeting the stringent requirements of high-reliability applications. Upgrade your connectivity solutions with the GCM11DRAN.