GCM11DRAS

Heilind Number:SULGCM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRAS

Detailed Description

Introducing the GCM11DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets the stringent requirements of industrial and electronic systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure and stable connections. With 22 positions and a pitch of 3.96mm, it enables efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, allows for space-saving integration. Trust the GCM11DRAS for high-reliability connectivity in your next project.