GCM11DREH

Heilind Number:SULGCM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DREH

Detailed Description

Introducing the GCM11DREH, a high-performance PA9T & Phosphor Bronze connector designed for board-to-board and card edge applications. With a compact form factor, this female connector features two rows of 22 contacts, each capable of handling up to 5A of current at a voltage of 950VAC. The termination method of eyelet ensures secure connections, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount type and straight orientation make installation easy, with a tail length of 5.72mm providing flexibility in PCB layout. With matte tin termination plating, this connector offers enhanced durability. Perfect for high-reliability applications, the GCM11DREH is a crucial component in ensuring seamless connectivity in electronic systems.