| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DREN |
GCM11DREN
| Heilind Number: | SULGCM11DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DREN, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 22 contacts with eyelet termination and gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The 3.96mm pitch and straight orientation make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Embodying top-notch quality and performance, the GCM11DREN is the perfect choice for critical electronic systems.

